



PLB150STR | |
|---|---|
DigiKey Part Number | 212-PLB150STR-ND - Tape & Reel (TR) 212-PLB150STRCT-ND - Cut Tape (CT) 212-PLB150STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLB150STR |
Description | SSR RELAY SPST-NC 250MA 0-250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 7 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| 10 | 3,89900 € | 38,99 € |
| 25 | 3,72400 € | 93,10 € |
| 50 | 3,59620 € | 179,81 € |
| 100 | 3,47300 € | 347,30 € |
| 250 | 3,31632 € | 829,08 € |
| 500 | 3,20242 € | 1.601,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,09234 € | 3.092,34 € |
| 2.000 | 2,98600 € | 5.972,00 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,21220 € |

