



PLB150S | |
|---|---|
DigiKey Part Number | 212-PLB150S-ND |
Manufacturer | |
Manufacturer Product Number | PLB150S |
Description | SSR RELAY SPST-NC 250MA 0-250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 250 V |
Mfr | Load Current 250 mA |
Series | On-State Resistance (Max) 7 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency CSA, EN, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,67000 € | 8,67 € |
| 10 | 7,72400 € | 77,24 € |
| 25 | 7,37560 € | 184,39 € |
| 50 | 7,12260 € | 356,13 € |
| 100 | 6,87820 € | 687,82 € |
| 250 | 6,56760 € | 1.641,90 € |
| 500 | 6,34186 € | 3.170,93 € |
| 1.000 | 6,12372 € | 6.123,72 € |
| Unit Price without VAT: | 8,67000 € |
|---|---|
| Unit Price with VAT: | 10,31730 € |

