



PLA172PTR | |
|---|---|
DigiKey Part Number | 212-PLA172PTR-ND - Tape & Reel (TR) 212-PLA172PTRCT-ND - Cut Tape (CT) 212-PLA172PTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLA172PTR |
Description | SSR RELAY SPST-NO 100MA 0-800V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 6 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 800 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | ||
Supplier Device Package | 6-Flatpack | |
Approval Agency | EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 3,87900 € | 38,79 € |
| 25 | 3,70440 € | 92,61 € |
| 50 | 3,57760 € | 178,88 € |
| 100 | 3,45490 € | 345,49 € |
| 250 | 3,29904 € | 824,76 € |
| 500 | 3,18572 € | 1.592,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,07622 € | 3.076,22 € |
| 2.000 | 2,97043 € | 5.940,86 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |

