



PLA140S | |
|---|---|
DigiKey Part Number | 212-PLA140S-ND |
Manufacturer | |
Manufacturer Product Number | PLA140S |
Description | SSR RELAY SPST-NO 250MA 0-400V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 250 mA |
Series | On-State Resistance (Max) 8 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency CSA, EN, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASSR-4111-501E | Broadcom Limited | 3.779 | 516-4036-1-ND | 2,97000 € | Similar |
| ASSR-4119-501E | Broadcom Limited | 785 | 516-4037-1-ND | 2,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,90000 € | 7,90 € |
| 10 | 7,03700 € | 70,37 € |
| 25 | 6,72080 € | 168,02 € |
| 50 | 6,49020 € | 324,51 € |
| 100 | 6,26730 € | 626,73 € |
| 250 | 5,98440 € | 1.496,10 € |
| 500 | 5,77868 € | 2.889,34 € |
| 1.000 | 5,57993 € | 5.579,93 € |
| Unit Price without VAT: | 7,90000 € |
|---|---|
| Unit Price with VAT: | 9,40100 € |

