



PAA150PTR | |
|---|---|
DigiKey Part Number | PAA150PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAA150PTR |
Description | SSR RELAY SPST-NO 250MA 0-250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 250 V |
Mfr | Load Current 250 mA |
Series | On-State Resistance (Max) 7 Ohms |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-Flatpack |
Circuit | Approval Agency CSA, EN, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAA150P | IXYS Integrated Circuits Division | 100 | PAA150P-ND | 11,80000 € | Parametric Equivalent |
| PAA150S | IXYS Integrated Circuits Division | 0 | PAA150S-ND | 11,80000 € | Parametric Equivalent |
| PAA150STR | IXYS Integrated Circuits Division | 2.182 | 212-PAA150STRCT-ND | 11,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,11454 € | 4.114,54 € |
| Unit Price without VAT: | 4,11454 € |
|---|---|
| Unit Price with VAT: | 4,89630 € |


