



PAA110P | |
|---|---|
DigiKey Part Number | PAA110P-ND |
Manufacturer | |
Manufacturer Product Number | PAA110P |
Description | SSR RELAY SPST-NO 150MA 0-400V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 150 mA |
Series | On-State Resistance (Max) 22 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-Flatpack |
Circuit | Approval Agency CSA, EN, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAA110S | IXYS Integrated Circuits Division | 59 | PAA110S-ND | 11,67000 € | Parametric Equivalent |
| PAA110STR | IXYS Integrated Circuits Division | 741 | 212-PAA110STRCT-ND | 11,14000 € | Parametric Equivalent |
| PAA190S | IXYS Integrated Circuits Division | 0 | PAA190S-ND | 8,91930 € | Parametric Equivalent |
| PAA190STR | Littelfuse Inc. | 1.000 | PAA190STR-ND | 7,65832 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,16280 € | 916,28 € |
| Unit Price without VAT: | 9,16280 € |
|---|---|
| Unit Price with VAT: | 10,90373 € |


