



OMA160STR | |
|---|---|
DigiKey Part Number | OMA160STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OMA160STR |
Description | SSR RELAY SPST-NO 50MA 0-250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 250 V |
Mfr | Load Current 50 mA |
Series | On-State Resistance (Max) 100 Ohms |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency CSA, EN, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,86668 € | 3.866,68 € |
| Unit Price without VAT: | 3,86668 € |
|---|---|
| Unit Price with VAT: | 4,60135 € |

