



OAA160STR | |
|---|---|
DigiKey Part Number | 212-OAA160STR-ND - Tape & Reel (TR) 212-OAA160STRCT-ND - Cut Tape (CT) 212-OAA160STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OAA160STR |
Description | SSR RELAY SPST-NO 50MA 0-250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 50 mA | |
On-State Resistance (Max) | 100 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 € | 5,26 € |
| 10 | 4,68700 € | 46,87 € |
| 25 | 4,47600 € | 111,90 € |
| 50 | 4,32260 € | 216,13 € |
| 100 | 4,17430 € | 417,43 € |
| 250 | 3,98596 € | 996,49 € |
| 500 | 3,84902 € | 1.924,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,71672 € | 3.716,72 € |
| 2.000 | 3,58886 € | 7.177,72 € |
| Unit Price without VAT: | 5,26000 € |
|---|---|
| Unit Price with VAT: | 6,25940 € |

