
MXHV9910DB3 | |
|---|---|
DigiKey Part Number | 212-MXHV9910DB3-ND |
Manufacturer | |
Manufacturer Product Number | MXHV9910DB3 |
Description | EVAL BOARD FOR MXH9910 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | MXH9910 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 350mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 90 ~ 265 VAC | |
Contents | Board(s) | |
Utilized IC / Part | MXH9910 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,55000 € | 314,55 € |
| Unit Price without VAT: | 314,55000 € |
|---|---|
| Unit Price with VAT: | 374,31450 € |

