
MX884HTTR | |
|---|---|
DigiKey Part Number | MX884HTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MX884HTTR |
Description | IC CURRENT MONITOR TSOT23-6 |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 3V ~ 60V | |
Current - Output | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |

