
MX879R | |
|---|---|
DigiKey Part Number | MX879R-ND |
Manufacturer | |
Manufacturer Product Number | MX879R |
Description | IC PWR DRIVER 1:1 28QFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 150mA 28-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | - | |
Output Type | - | |
Interface | SPI, Parallel | |
Voltage - Load | 6V ~ 60V | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Current - Output (Max) | 150mA | |
Rds On (Typ) | 7Ohm | |
Input Type | - | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-QFN (5x5) | |
Package / Case | ||
Base Product Number |

