Power Switch/Driver 1:1 100mA 28-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX877RTR

DigiKey Part Number
MX877RTRCL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MX877RTR
Description
IC PWR SWITCH 1:1 28QFN
Customer Reference
Detailed Description
Power Switch/Driver 1:1 100mA 28-QFN (5x5)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:1
Output Configuration
-
Output Type
-
Interface
SPI, Parallel
Voltage - Load
6V ~ 60V
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Current - Output (Max)
100mA
Rds On (Typ)
-
Input Type
-
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-QFN (5x5)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.