Power Switch/Driver 1:1 100mA 28-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX877R

DigiKey Part Number
MX877RCL-ND
Manufacturer
Manufacturer Product Number
MX877R
Description
IC PWR SWITCH 1:1 28QFN
Customer Reference
Detailed Description
Power Switch/Driver 1:1 100mA 28-QFN (5x5)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
6V ~ 60V
Mfr
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Packaging
Tube
Current - Output (Max)
100mA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Switch Type
Mounting Type
Surface Mount
Number of Outputs
8
Supplier Device Package
28-QFN (5x5)
Ratio - Input:Output
1:1
Package / Case
Interface
SPI, Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.