
M-982-02S | |
|---|---|
DigiKey Part Number | M-982-02S-ND |
Manufacturer | |
Manufacturer Product Number | M-982-02S |
Description | IC TELECOM INTERFACE 20SOIC |
Customer Reference | |
Detailed Description | Telecom IC Tone Detector 20-SOIC |
EDA/CAD Models | M-982-02S Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer IXYS Integrated Circuits Division | Current - Supply 15mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Tone Detector | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Circuits 1 | Supplier Device Package 20-SOIC |

