
M-982-02P | |
|---|---|
DigiKey Part Number | M-982-02P-ND |
Manufacturer | |
Manufacturer Product Number | M-982-02P |
Description | IC TELECOM INTERFACE 22DIP |
Customer Reference | |
Detailed Description | Telecom IC Tone Detector 22-DIP |
EDA/CAD Models | M-982-02P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Tone Detector | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 15mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 22-DIP (0.415", 10.50mm) | |
Supplier Device Package | 22-DIP |

