Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

M-949-11

DigiKey Part Number
M-949-11-ND
Manufacturer
Manufacturer Product Number
M-949-11
Description
RELAY TELECOM SPST 500MA -
Customer Reference
Detailed Description
Telecom Relay SPST-NO (1 Form A) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
M-949-11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
125 mA
Manufacturer
IXYS Integrated Circuits Division
Coil Type
Non Latching
Series
Termination Style
PC Pin
Packaging
Bulk
Operate Time
1 ms
Part Status
Obsolete
Release Time
0.5 ms
Mounting Type
Through Hole
Operating Temperature
0°C ~ 70°C
Contact Form
SPST-NO (1 Form A)
Relay Type
Telecom
Contact Rating (Current)
500 mA
Coil Resistance
20 Ohms
Switching Voltage
200VDC - Max
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.