Telecom IC DTMF Transceiver 20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M-8888-01P

DigiKey Part Number
M-8888-01P-ND
Manufacturer
Manufacturer Product Number
M-8888-01P
Description
IC TELECOM INTERFACE 20DIP
Customer Reference
Detailed Description
Telecom IC DTMF Transceiver 20-DIP
Datasheet
 Datasheet
EDA/CAD Models
M-8888-01P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
10mA
Manufacturer
IXYS Integrated Circuits Division
Power (Watts)
78.75 mW
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Through Hole
Function
DTMF Transceiver
Package / Case
20-DIP (0.300", 7.62mm)
Number of Circuits
1
Supplier Device Package
20-DIP
Voltage - Supply
4.75V ~ 5.25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.