
M-8880-01T | |
|---|---|
DigiKey Part Number | M-8880-01T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M-8880-01T |
Description | IC TELECOM INTERFACE 20SOIC |
Customer Reference | |
Detailed Description | Telecom IC DTMF Transceiver 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M-8880-01T Models |
Category | Current - Supply 10mA |
Manufacturer IXYS Integrated Circuits Division | Power (Watts) 78.75 mW |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function DTMF Transceiver | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Circuits 1 | Supplier Device Package 20-SOIC |
Voltage - Supply 4.75V ~ 5.25V |

