
M-8880-01P | |
|---|---|
DigiKey Part Number | M-8880-01P-ND |
Manufacturer | |
Manufacturer Product Number | M-8880-01P |
Description | IC TELECOM INTERFACE 20DIP |
Customer Reference | |
Detailed Description | Telecom IC DTMF Transceiver 20-DIP |
Datasheet | Datasheet |
EDA/CAD Models | M-8880-01P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | DTMF Transceiver | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 10mA | |
Power (Watts) | 78.75 mW | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-DIP |

