
M-8870-01 | |
|---|---|
DigiKey Part Number | M-8870-01-ND |
Manufacturer | |
Manufacturer Product Number | M-8870-01 |
Description | IC TELECOM INTERFACE 18DIP |
Customer Reference | |
Detailed Description | Telecom IC DTMF Receiver 18-DIP |
Datasheet | Datasheet |
EDA/CAD Models | M-8870-01 Models |
Category | Current - Supply 3mA |
Manufacturer IXYS Integrated Circuits Division | Power (Watts) 35 mW |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Function DTMF Receiver | Package / Case 18-DIP (0.300", 7.62mm) |
Number of Circuits 1 | Supplier Device Package 18-DIP |
Voltage - Supply 4.75V ~ 5.25V |

