
LOC215P | |
|---|---|
DigiKey Part Number | LOC215P-ND |
Manufacturer | |
Manufacturer Product Number | LOC215P |
Description | OPTOCOUPLER LINEAR DUAL FLATPAK |
Customer Reference | |
Detailed Description | Optoisolator Output Channel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Voltage - Isolation | - | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | - | |
Output Type | - | |
Voltage - Output (Max) | - | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | - | |
Vce Saturation (Max) | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |

