
LOC211PTR | |
|---|---|
DigiKey Part Number | LOC211PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LOC211PTR |
Description | OPTOISO 3.75KV 2CH PHVOLT 16SOIC |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic, Linearized Output 3750Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Channels | 2 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic, Linearized | |
Voltage - Output (Max) | - | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |

