
LOC112S | |
|---|---|
DigiKey Part Number | LOC112S-ND |
Manufacturer | |
Manufacturer Product Number | LOC112S |
Description | OPTOISO 3.75KV 1CH PHVOLT 8-SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic, Linearized Output 3750Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | LOC112S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic, Linearized | |
Voltage - Output (Max) | - | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 50 | 1,80800 € | 90,40 € |
| 100 | 1,69130 € | 169,13 € |
| 500 | 1,48370 € | 741,85 € |
| 1.000 | 1,41611 € | 1.416,11 € |
| 2.000 | 1,35892 € | 2.717,84 € |
| 5.000 | 1,29661 € | 6.483,05 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |

