Isolation Amplifier 1 Circuit 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LIA136STR

DigiKey Part Number
CLA4166-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LIA136STR
Description
IC OPAMP ISOLATION 1 CIRC 8SMD
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit 8-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain Bandwidth Product
10 kHz
Mfr
Current - Input Bias
340 nA
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 110°C
Part Status
Obsolete
Mounting Type
Surface Mount
Amplifier Type
Package / Case
8-SMD, Gull Wing
Number of Circuits
1
Supplier Device Package
8-SMD
Slew Rate
1V/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types