
LIA130STR | |
|---|---|
DigiKey Part Number | LIA130STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LIA130STR |
Description | OPTOISO 3.75KV 1CH TRANS 8-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 8-SMD |
Category | Voltage - Output (Max) 70V |
Manufacturer IXYS Integrated Circuits Division | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.4V (Max) |
Part Status Obsolete | Current - DC Forward (If) (Max) 20 mA |
Number of Channels 1 | Vce Saturation (Max) 500mV |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 300% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 8-SMD, Gull Wing |
Input Type DC | Supplier Device Package 8-SMD |
Output Type Transistor |

