
LIA120S | |
|---|---|
DigiKey Part Number | LIA120S-ND |
Manufacturer | |
Manufacturer Product Number | LIA120S |
Description | OPTOISO 3.75KV 1CH PHVOLT 8-SMD |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 3750Vrms 1 Channel 8-SMD |
Category | Input Type DC |
Manufacturer IXYS Integrated Circuits Division | Output Type Photovoltaic |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Obsolete | Current - DC Forward (If) (Max) 20 mA |
Number of Channels 1 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 1% @ 5mA | Package / Case 8-SMD, Gull Wing |
Current Transfer Ratio (Max) 3% @ 5mA | Supplier Device Package 8-SMD |

