
LF2136BTR | |
|---|---|
DigiKey Part Number | 212-LF2136BTR-ND - Tape & Reel (TR) 212-LF2136BTRCT-ND - Cut Tape (CT) 212-LF2136BTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF2136BTR |
Description | IC GATE DRVR HALF-BRIDGE 28SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 3 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 200mA, 350mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 90ns, 35ns | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 $ | 2,95 $ |
| 10 | 2,20500 $ | 22,05 $ |
| 25 | 2,01840 $ | 50,46 $ |
| 100 | 1,81330 $ | 181,33 $ |
| 250 | 1,71540 $ | 428,85 $ |
| 500 | 1,68300 $ | 841,50 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,58357 $ | 2.375,36 $ |
| 3.000 | 1,54792 $ | 4.643,76 $ |
| 4.500 | 1,53007 $ | 6.885,32 $ |
| Unit Price without VAT: | 2,95000 $ |
|---|---|
| Unit Price with VAT: | 3,51050 $ |

