Half-Bridge Gate Driver IC Non-Inverting 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF2136BTR

DigiKey Part Number
212-LF2136BTR-ND - Tape & Reel (TR)
212-LF2136BTRCT-ND - Cut Tape (CT)
212-LF2136BTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LF2136BTR
Description
IC GATE DRVR HALF-BRIDGE 28SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 28-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS Integrated Circuits Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
3-Phase
Number of Drivers
3
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
200mA, 350mA
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
90ns, 35ns
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.723
Factory Stock: 73.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,54000 €2,54 €
101,89800 €18,98 €
251,73720 €43,43 €
1001,56050 €156,05 €
2501,47628 €369,07 €
5001,44838 €724,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,36282 €2.044,23 €
3.0001,33214 €3.996,42 €
4.5001,31678 €5.925,51 €
Manufacturers Standard Package
Unit Price without VAT:2,54000 €
Unit Price with VAT:3,02260 €