
LDS8620-002-T2 | |
|---|---|
DigiKey Part Number | LDS8620-002-T2-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDS8620-002-T2 |
Description | IC LED DRV RGLTR PWM 96MA 16TQFN |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 96mA 16-TQFN (3x3) |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer IXYS Integrated Circuits Division | Current - Output / Channel 96mA |
Series | Frequency 1.1MHz |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type DC DC Regulator | Mounting Type Surface Mount |
Topology Switched Capacitor (Charge Pump) | Package / Case 16-WFQFN Exposed Pad |
Internal Switch(s) Yes | Supplier Device Package 16-TQFN (3x3) |
Number of Outputs 2 | Base Product Number |
Voltage - Supply (Min) 2.7V |

