
LDA211S | |
|---|---|
DigiKey Part Number | LDA211S-ND |
Manufacturer | |
Manufacturer Product Number | LDA211S |
Description | OPTOISOLTR 3.75KV 2CH DARL 8-SMD |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 2 Channel 8-SMD |
Category | Output Type Darlington |
Manufacturer IXYS Integrated Circuits Division | Voltage - Output (Max) 30V |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Obsolete | Current - DC Forward (If) (Max) 1 mA |
Number of Channels 2 | Vce Saturation (Max) 1V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 300% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 30000% @ 1mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 8µs, 345µs | Supplier Device Package 8-SMD |
Input Type DC | Base Product Number |

