Optoisolator Transistor Output 3750Vrms 2 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDA203S

DigiKey Part Number
LDA203S-ND
Manufacturer
Manufacturer Product Number
LDA203S
Description
OPTOISO 3.75KV 2CH TRANS 8-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 2 Channel 8-SMD
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS Integrated Circuits Division
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
2
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
33% @ 1mA
Current Transfer Ratio (Max)
1000% @ 1mA
Turn On / Turn Off Time (Typ)
7µs, 20µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
30V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
1 mA
Vce Saturation (Max)
500mV
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.