
LDA200S | |
|---|---|
DigiKey Part Number | LDA200S-ND |
Manufacturer | |
Manufacturer Product Number | LDA200S |
Description | OPTOISO 3.75KV 2CH TRANS 8-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 2 Channel 8-SMD |
EDA/CAD Models | LDA200S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Channels | 2 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 33% @ 1mA | |
Current Transfer Ratio (Max) | 1000% @ 1mA | |
Turn On / Turn Off Time (Typ) | 7µs, 20µs | |
Rise / Fall Time (Typ) | - | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 1 mA | |
Vce Saturation (Max) | 500mV | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |

