
LDA111S | |
|---|---|
DigiKey Part Number | LDA111S-ND |
Manufacturer | |
Manufacturer Product Number | LDA111S |
Description | OPTOISO 3.75KV DARL W/BASE 6-SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 3750Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Output Type Darlington with Base |
Manufacturer IXYS Integrated Circuits Division | Voltage - Output (Max) 30V |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 1 mA |
Number of Channels 1 | Vce Saturation (Max) 1V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 300% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 30000% @ 1mA | Package / Case 6-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 8µs, 345µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 50 | 1,50820 € | 75,41 € |
| 100 | 1,40720 € | 140,72 € |
| 500 | 1,22796 € | 613,98 € |
| 1.000 | 1,16955 € | 1.169,55 € |
| 2.000 | 1,12010 € | 2.240,20 € |
| 5.000 | 1,06621 € | 5.331,05 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

