



LCC120STR | |
|---|---|
DigiKey Part Number | 212-LCC120STR-ND - Tape & Reel (TR) 212-LCC120STRCT-ND - Cut Tape (CT) 212-LCC120STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCC120STR |
Description | SSR RELAY SPDT 170MA 0-250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPDT (1 Form C) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 250 V |
Mfr | Load Current 170 mA |
Series | On-State Resistance (Max) 20 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency CSA, EN, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,31000 € | 9,31 € |
| 10 | 8,29800 € | 82,98 € |
| 25 | 7,92360 € | 198,09 € |
| 50 | 7,65160 € | 382,58 € |
| 100 | 7,38910 € | 738,91 € |
| 250 | 7,05540 € | 1.763,85 € |
| 500 | 6,81284 € | 3.406,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,57849 € | 6.578,49 € |
| Unit Price without VAT: | 9,31000 € |
|---|---|
| Unit Price with VAT: | 11,07890 € |






