Similar
Similar




LCB111STR | |
|---|---|
DigiKey Part Number | LCB111STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCB111STR |
Description | SSR RELAY SPST-NC 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency CSA, EN, TUV, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQV410EHAZ | Panasonic Industry | 0 | AQV410EHAZ-ND | 1,71688 € | Similar |
| LH1501BAB | Vishay Semiconductor Opto Division | 4.442 | LH1501BAB-ND | 3,68000 € | Similar |
| LH1501BABTR | Vishay Semiconductor Opto Division | 1.615 | LH1501BABTRCT-ND | 3,68000 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,40029 € | 3.400,29 € |
| Unit Price without VAT: | 3,40029 € |
|---|---|
| Unit Price with VAT: | 4,04635 € |




