



LCA701STR | |
|---|---|
DigiKey Part Number | 212-LCA701STR-ND - Tape & Reel (TR) 212-LCA701STRCT-ND - Cut Tape (CT) 212-LCA701STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCA701STR |
Description | SSR RELAY SPST-NO 1.5A 0-100V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 1.5 A | |
On-State Resistance (Max) | 300 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 € | 4,42 € |
| 10 | 3,94000 € | 39,40 € |
| 25 | 3,76280 € | 94,07 € |
| 50 | 3,63380 € | 181,69 € |
| 100 | 3,50920 € | 350,92 € |
| 250 | 3,35092 € | 837,73 € |
| 500 | 3,23578 € | 1.617,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,12460 € | 3.124,60 € |
| 2.000 | 3,01714 € | 6.034,28 € |
| Unit Price without VAT: | 4,42000 € |
|---|---|
| Unit Price with VAT: | 5,25980 € |


