



LCA210 | |
|---|---|
DigiKey Part Number | LCA210-ND |
Manufacturer | |
Manufacturer Product Number | LCA210 |
Description | SSR RELAY SPST-NO 85MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 85 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 10 | 3,28900 € | 32,89 € |
| 25 | 3,14160 € | 78,54 € |
| 50 | 3,03400 € | 151,70 € |
| 100 | 2,93000 € | 293,00 € |
| 250 | 2,79780 € | 699,45 € |
| 500 | 2,70174 € | 1.350,87 € |
| 1.000 | 2,60890 € | 2.608,90 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,39110 € |

