



LBB110PTR | |
|---|---|
DigiKey Part Number | 212-LBB110PTR-ND - Tape & Reel (TR) 212-LBB110PTRCT-ND - Cut Tape (CT) 212-LBB110PTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBB110PTR |
Description | SSR RELAY SPST-NC 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-Flatpack | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| 10 | 4,10200 € | 41,02 € |
| 25 | 3,91760 € | 97,94 € |
| 50 | 3,78340 € | 189,17 € |
| 100 | 3,65370 € | 365,37 € |
| 250 | 3,48880 € | 872,20 € |
| 500 | 3,36900 € | 1.684,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,25318 € | 3.253,18 € |
| 2.000 | 3,14130 € | 6.282,60 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,47400 € |

