



LBA127PTR | |
|---|---|
DigiKey Part Number | 212-LBA127PTR-ND - Tape & Reel (TR) 212-LBA127PTRCT-ND - Cut Tape (CT) 212-LBA127PTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBA127PTR |
Description | RELAY SPST-NO/NC 200MA 0-250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 10 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-Flatpack | |
Approval Agency | CSA, EN, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,31000 € | 5,31 € |
| 10 | 4,72700 € | 47,27 € |
| 25 | 4,51440 € | 112,86 € |
| 50 | 4,35960 € | 217,98 € |
| 100 | 4,21010 € | 421,01 € |
| 250 | 4,02012 € | 1.005,03 € |
| 500 | 3,88200 € | 1.941,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,74855 € | 3.748,55 € |
| 2.000 | 3,61962 € | 7.239,24 € |
| Unit Price without VAT: | 5,31000 € |
|---|---|
| Unit Price with VAT: | 6,31890 € |

