Similar




LBA127LSTR | |
|---|---|
DigiKey Part Number | LBA127LSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LBA127LSTR |
Description | RELAY SPST-NO/NC 150MA 0-250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 250 V |
Mfr | Load Current 150 mA |
Series | On-State Resistance (Max) 15 Ohms |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency CSA, EN, TUV, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBA127LS | IXYS Integrated Circuits Division | 0 | LBA127LS-ND | 8,39550 € | Parametric Equivalent |
| LH1512BACTR | Vishay Semiconductor Opto Division | 18.391 | LH1512BACTRCT-ND | 4,57000 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,17980 € | 7.179,80 € |
| Unit Price without VAT: | 7,17980 € |
|---|---|
| Unit Price with VAT: | 8,54396 € |



