



LBA127 | |
|---|---|
DigiKey Part Number | LBA127-ND |
Manufacturer | |
Manufacturer Product Number | LBA127 |
Description | RELAY SPST-NO/NC 200MA 0-250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.2VDC |
Mfr | Voltage - Load 0 V ~ 250 V |
Series | Load Current 200 mA |
Packaging Tube | On-State Resistance (Max) 10 Ohms |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 8-DIP |
Output Type AC, DC | Approval Agency CSA, EN, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LH1512BB | Vishay Semiconductor Opto Division | 4.851 | LH1512BB-ND | 4,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,32150 € | 832,15 € |
| Unit Price without VAT: | 8,32150 € |
|---|---|
| Unit Price with VAT: | 9,90259 € |


