Similar
Similar




LBA110STR | |
|---|---|
DigiKey Part Number | 212-LBA110STR-ND - Tape & Reel (TR) 212-LBA110STRCT-ND - Cut Tape (CT) 212-LBA110STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBA110STR |
Description | RELAY SPST-NO/NC 120MA 0-350V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CSA, EN, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 3,65500 € | 36,55 € |
| 25 | 3,49040 € | 87,26 € |
| 50 | 3,37100 € | 168,55 € |
| 100 | 3,25540 € | 325,54 € |
| 250 | 3,10848 € | 777,12 € |
| 500 | 3,00174 € | 1.500,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,89859 € | 2.898,59 € |
| 2.000 | 2,79891 € | 5.597,82 € |
| 3.000 | 2,74217 € | 8.226,51 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |




