Parametric Equivalent




LAA127PLTR | |
|---|---|
DigiKey Part Number | LAA127PLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LAA127PLTR |
Description | SSR RELAY SPST-NO 170MA 0-250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 250 V |
Mfr | Load Current 170 mA |
Series | On-State Resistance (Max) 15 Ohms |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-Flatpack |
Circuit | Approval Agency CSA, TUV, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAA127LS | IXYS Integrated Circuits Division | 0 | LAA127LS-ND | 10,37000 € | Parametric Equivalent |
| LAA127LSTR | IXYS Integrated Circuits Division | 0 | LAA127LSTR-ND | 6,94753 € | Parametric Equivalent |
| LAA127PL | IXYS Integrated Circuits Division | 0 | LAA127PL-ND | 10,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,94753 € | 6.947,53 € |
| Unit Price without VAT: | 6,94753 € |
|---|---|
| Unit Price with VAT: | 8,26756 € |


