



LAA110PLTR | |
|---|---|
DigiKey Part Number | 212-LAA110PLTR-ND - Tape & Reel (TR) 212-LAA110PLTRCT-ND - Cut Tape (CT) 212-LAA110PLTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAA110PLTR |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-Flatpack | |
Approval Agency | CSA, EN, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 3,59400 € | 35,94 € |
| 25 | 3,43200 € | 85,80 € |
| 50 | 3,31460 € | 165,73 € |
| 100 | 3,20090 € | 320,09 € |
| 250 | 3,05652 € | 764,13 € |
| 500 | 2,95154 € | 1.475,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,85011 € | 2.850,11 € |
| 2.000 | 2,75210 € | 5.504,20 € |
| 3.000 | 2,69631 € | 8.088,93 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |

