
IXDN609SIATR | |
|---|---|
DigiKey Part Number | 212-IXDN609SIATR-ND - Tape & Reel (TR) 212-IXDN609SIATRCT-ND - Cut Tape (CT) 212-IXDN609SIATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXDN609SIATR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 9A, 9A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 22ns, 15ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,22200 € | 12,22 € |
| 25 | 1,11240 € | 27,81 € |
| 100 | 0,99160 € | 99,16 € |
| 250 | 0,93408 € | 233,52 € |
| 500 | 0,89942 € | 449,71 € |
| 1.000 | 0,89879 € | 898,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,84737 € | 1.694,74 € |
| 4.000 | 0,82803 € | 3.312,12 € |
| 6.000 | 0,81835 € | 4.910,10 € |
| 10.000 | 0,80762 € | 8.076,20 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |



