


IXDN602SITR | |
|---|---|
DigiKey Part Number | 212-IXDN602SITR-ND - Tape & Reel (TR) 212-IXDN602SITRCT-ND - Cut Tape (CT) 212-IXDN602SITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXDN602SITR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 7.5ns, 6.5ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,48100 € | 14,81 € |
| 25 | 1,35160 € | 33,79 € |
| 100 | 1,20900 € | 120,90 € |
| 250 | 1,14100 € | 285,25 € |
| 500 | 1,10748 € | 553,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,03857 € | 2.077,14 € |
| 4.000 | 1,01573 € | 4.062,92 € |
| 6.000 | 1,00429 € | 6.025,74 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

