
IXDN602D2TR | |
|---|---|
DigiKey Part Number | 212-IXDN602D2TR-ND - Tape & Reel (TR) 212-IXDN602D2TRCT-ND - Cut Tape (CT) 212-IXDN602D2TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXDN602D2TR |
Description | IC GATE DRVR LOW-SIDE 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-DFN-EP (5x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 7.5ns, 6.5ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN-EP (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,95200 € | 9,52 € |
| 25 | 0,86360 € | 21,59 € |
| 100 | 0,76710 € | 76,71 € |
| 250 | 0,72096 € | 180,24 € |
| 500 | 0,69318 € | 346,59 € |
| 1.000 | 0,67030 € | 670,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,65147 € | 1.302,94 € |
| 4.000 | 0,63596 € | 2.543,84 € |
| 6.000 | 0,62820 € | 3.769,20 € |
| 10.000 | 0,61959 € | 6.195,90 € |
| 14.000 | 0,61457 € | 8.603,98 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

