
IXDI614PI | |
|---|---|
DigiKey Part Number | IXDI614PI-ND |
Manufacturer | |
Manufacturer Product Number | IXDI614PI |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-DIP |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 3V |
Manufacturer IXYS Integrated Circuits Division | Current - Peak Output (Source, Sink) 14A, 14A |
Packaging Tube | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 25ns, 18ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Single | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers 1 | Supplier Device Package 8-DIP |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 35V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,93100 € | 19,31 € |
| 50 | 1,66980 € | 83,49 € |
| 100 | 1,58890 € | 158,89 € |
| 250 | 1,50348 € | 375,87 € |
| 500 | 1,45196 € | 725,98 € |
| 1.000 | 1,40959 € | 1.409,59 € |
| 2.500 | 1,36484 € | 3.412,10 € |
| 5.000 | 1,33788 € | 6.689,40 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

