


IXDI609YI | |
|---|---|
DigiKey Part Number | 212-IXDI609YI-ND |
Manufacturer | |
Manufacturer Product Number | IXDI609YI |
Description | IC GATE DRVR LOW-SIDE TO263-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | IXDI609YI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 9A, 9A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 22ns, 15ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,30600 € | 23,06 € |
| 50 | 2,00300 € | 100,15 € |
| 100 | 1,90890 € | 190,89 € |
| 250 | 1,80972 € | 452,43 € |
| 500 | 1,74990 € | 874,95 € |
| 1.000 | 1,70067 € | 1.700,67 € |
| 2.500 | 1,64871 € | 4.121,77 € |
| 5.000 | 1,61739 € | 8.086,95 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

