


IXDI604SITR | |
|---|---|
DigiKey Part Number | 212-IXDI604SITR-ND - Tape & Reel (TR) 212-IXDI604SITRCT-ND - Cut Tape (CT) 212-IXDI604SITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXDI604SITR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 9ns, 8ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 2,13900 € | 21,39 € |
| 25 | 1,96120 € | 49,03 € |
| 100 | 1,76610 € | 176,61 € |
| 250 | 1,67316 € | 418,29 € |
| 500 | 1,61710 € | 808,55 € |
| 1.000 | 1,57097 € | 1.570,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,53302 € | 3.066,04 € |
| 4.000 | 1,50177 € | 6.007,08 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |

